Manufacturer Part #
BZX584B12 RSG
Zener Diodes SMD 2% 150mW SOD-523F
Product Specification Section
Taiwan Semiconductor BZX584B12 RSG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor BZX584B12 RSG - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 150mW |
Reverse Current-Max: | 100nA |
Voltage Tolerance: | 2% |
Impedance: | 25Ω |
Operating Temp Range: | -55°C to +150°C |
Voltage Temperature Coefficient (°C): | 10mV |
Configuration: | Single |
No of Terminals: | 2 |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
88,000
Germany (Online Only):
88,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
8,000
$0.0451
16,000
$0.0443
24,000
$0.0439
32,000
$0.0436
40,000+
$0.0427
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount