text.skipToContent text.skipToNavigation

Manufacturer Part #

1N969B-1E3/TR

zener diodes

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N969B-1E3/TR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 29Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 17mA
Configuration: Single
Working Voltage-Nom: 22V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
770
Multiple Of:
770
Total
$1,540.00
USD
Quantity
Web Price
770+
$2.00
Product Variant Information section