text.skipToContent text.skipToNavigation

Manufacturer Part #

1N969B-1E3/TR

zener diodes

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip 1N969B-1E3/TR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 5%
Impedance: 29Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 17mA
Configuration: Single
Working Voltage-Nom: 22V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
385
Germany (Online Only):
385
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.53
USD
Quantity
Web Price
1
$3.53
10
$3.19
40
$2.99
125
$2.83
400+
$2.66
Product Variant Information section