Manufacturer Part #
1N4733A
1N4733 Series 1 W 5.1 V 10 uA Axial Through Hole Zener Diode - DO-41
Product Specification Section
onsemi 1N4733A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4733A - Technical Attributes
Attributes Table
Power Dissipation: | 1W |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.2V |
Reverse Current-Max: | 10µA |
Working Voltage-Nom: | 5.1V |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
The 1N4733A is a part of 1N47 series zener diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-41 package.
Features:
- Power Dissipation: 1 W
- Tolerance: 5%
- Max. Zener Impedance: 7 Ω
- Non-Repetitive Peak Reverse Current: 890 mA
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$0.029
1,000
$0.0282
3,000
$0.0275
10,000
$0.0268
30,000+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
3000 per Box
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole