Manufacturer Part #
PNE20010ERX
Surface-Mounted Device (SMD) plastic package High power density, hyperfast
Product Specification Section
Nexperia PNE20010ERX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PNE20010ERX - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 200nA |
Forward Voltage: | 845kV |
Configuration: | Single |
Diode Capacitance-Max: | 17pF |
Reverse Recovery Time-Max: | 25ns |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.092
15
$0.0803
75
$0.074
300
$0.069
1,500+
$0.0614
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
SOD-123W
Mounting Method:
Surface Mount