Manufacturer Part #
BB174X
BB174 Series 30 V 20 mA Surface Mount VHF Variable Capacitance Diode - SOD-523
Product Specification Section
NXP BB174X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP BB174X - Technical Attributes
Attributes Table
Type: | Single |
Forward Current[If]: | 20mA |
Reverse Voltage[Vr]: | 30V |
Reverse Current[Ir]: | 10nA |
Diode Capacitance-Nom: | 2.1pF |
Diode Capacitance Ratio-Min: | 8.45 |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.13
6,000
$0.128
9,000
$0.127
15,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount