text.skipToContent text.skipToNavigation

Manufacturer Part #

LL4148-GS18

LL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay LL4148-GS18 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1000mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 8µs
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Mounting Method: Surface Mount
Features & Applications
The LL4148-GS18 is a small signal fast switching diode with maximum reverse voltage of 75 V and average forward current of 150 mA, available in a MiniMELF SOD-80 package.

Features:

  • Silicon epitaxial planar diode
  • Electrical data identical with the devices 1N4148 and 1N4448 respectively
  • AEC-Q101 qualified

Applications:

  • Extreme fast switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.00
USD
Quantity
Web Price
10,000
$0.0095
30,000
$0.0091
50,000
$0.009
100,000
$0.0087
200,000+
$0.0084