text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPD4448 TR PBFREE

Surface mount Diode-Switching Single

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Central Semiconductor CMPD4448 TR PBFREE - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 100mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
2,790,000
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$211.80
USD
Quantity
Unit Price
3,000
$0.0706
6,000
$0.0693
9,000
$0.0686
12,000
$0.0681
15,000+
$0.0665
Product Variant Information section