Manufacturer Part #
BAV199LT1G
BAV199L Series 70 V 215 mA Surface Mount Dual Switching Diode - SOT-23
Product Specification Section
onsemi BAV199LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAV199LT1G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 80nA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 225mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 715mA |
Peak Current-Max: | 2A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAV199LT1G is a dual series switching diode, encapsulated in a SOT23 surface-mounted device plastic package.
Features:
- SLow Leakage Current Applications
- Medium Speed Switching Times
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.0212
9,000
$0.0204
15,000
$0.02
60,000
$0.0191
90,000+
$0.0185
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount