Manufacturer Part #
BAS516,115
BAS16 Series 100 V 4 A Surface Mount High Speed Switching Diode - SOD-523
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2421 |
Product Specification Section
Nexperia BAS516,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS516,115 - Technical Attributes
Attributes Table
Configuration: | Single |
Reverse Current-Max: | 0.5µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 1pF |
Average Forward Current-Max: | 250mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
The BAS516,115 is a Part of BAS16 Series 100 V 4 A high-speed switching diode, fabricated in planar technology and encapsulated in the SOD523 (SC79) SMD plastic package
Features:
- Ultra small plastic SMD package
- High switching speed: max. 4 ns
- Continuous reverse voltage: max. 75 V
- Repetitive peak reverse voltage: max. 85 V
- Repetitive peak forward current: max. 500 mA.
Applications:
- High-speed switching
View the BAS516 Series of Schottky Diode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0142
12,000
$0.0135
30,000
$0.0132
75,000
$0.0128
120,000+
$0.0122
Product Variant Information section
Available Packaging
- Reel Qty: 54,000+ / Web Price: $0.0142 / Stock: 0 Qty: 3,000+$0.0142 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0142 / Stock: 0 Qty: 3,000+$0.0142 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0126 / Stock: 6,243,000 Qty: 3,000+$0.0126 Stock: 6,243,000
- ReelSelected Variant Qty: 15,000+ / Web Price: $0.0142 / Stock: 0 Qty: 3,000+$0.0142 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount