Manufacturer Part #
BAS21HT1G
BAS21H Series 250 V 200 mA Surface Mount Switching Diode - SOD-323
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2444 |
Product Specification Section
onsemi BAS21HT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS21HT1G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 100µA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 200mW |
Diode Capacitance-Max: | 5pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 625mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BAS21H series switching diode is designed for high speed switching applications. This device is housed in a SOD-123 surface mount package which is ideal for automated insertion.
Key Features:
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
186,000
USA:
186,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0106
9,000
$0.0103
30,000
$0.0098
60,000
$0.0097
120,000+
$0.0093
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0106 / Stock: 10,344,000 Qty: 3,000+$0.0106 Stock: 10,344,000
- Reel Qty: 3,000+ / Unit Price: $0.0106 / Stock: 1,080,000 Qty: 3,000+$0.0106 Stock: 1,080,000
- Reel Qty: 3,000+ / Unit Price: $0.0106 / Stock: 3,300,000 Qty: 3,000+$0.0106 Stock: 3,300,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0106 / Stock: 186,000 Qty: 3,000+$0.0106 Stock: 186,000
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount