text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148 R0G

Diodes - General Purpose, Power, Switching 100V, 0.15A, Switching Diode Array

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Taiwan Semiconductor 1N4148 R0G - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 25nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Average Forward Current-Max: 150mA
Peak Current-Max: 450mA
Operating Temp Range: -65°C to +150°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$103.00
USD
Quantity
Unit Price
10,000
$0.0103
30,000
$0.0099
40,000
$0.0098
100,000
$0.0096
150,000+
$0.0093
Product Variant Information section