text.skipToContent text.skipToNavigation

Manufacturer Part #

S1J-E3/61T

S1J Series 1 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S1J-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Peak Current-Max: 40A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
102,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7200
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.16
USD
Quantity
Web Price
1,800
$0.0238
7,200
$0.0228
18,000
$0.0221
45,000
$0.0214
72,000+
$0.0204
Product Variant Information section