text.skipToContent text.skipToNavigation

Manufacturer Part #

S1GTR

S1G Series 400 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
SMC S1GTR - Technical Attributes
Attributes Table
Type: Glass Passivated
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 10A
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
125,000
USA:
125,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.50
USD
Quantity
Unit Price
5,000
$0.0181
15,000
$0.0177
20,000
$0.0176
50,000
$0.0172
75,000+
$0.0168
Product Variant Information section