text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSB1065B-F085

FFSB1065B Series 650 V 10 A Silicon Carbide Schottky Diode - D2PAK-3 (TO-263)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSB1065B-F085 - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

ON Semiconductor’s Silicon Carbide (SiC) Schottky diodes benefit from the superior characteristics of this wide bandgap material to provide better switching performance and higher reliability than comparable silicon devices.

APPLICATIONS
• Automotive DC-DC converters
• Electric vehicle on-board chargers
• Industrial power supplies
• Power factor correction
• Solar inverters
• Uninterruptible power supplies
• Welding equipment

FEATURES
• Low forward voltage
• Positive temperature coefficient
• AEC-Q101 qualified
• PPAP support

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,248.00
USD
Quantity
Unit Price
800+
$1.56
Product Variant Information section