Manufacturer Part #
IDH16G65C5XKSA2
XDH16G65 Series Single 16 A 1.5 V (Ir)850 nA (Vrrm)650 V SiC Diode TO-220-2
Product Specification Section
Infineon IDH16G65C5XKSA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IDH16G65C5XKSA2 - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Reverse Voltage-Max: | 650V |
Capacitance: | 60pF |
Average Rectified Current-Max: | 16A |
Forward Voltage: | 1.5V |
Leakage Current: | 200µA |
Operating Temp Range: | -55°C to +175°C |
Product Status: | Active |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
Factory Lead Time:
17 Weeks
Quantity
Web Price
50
$2.55
1,000+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole