text.skipToContent text.skipToNavigation

Manufacturer Part #

SS36-E3/57T

SS36 Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS36-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 10mA
Forward Voltage: 0.75V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The SS36-E3/57T is a schottky barrier rectifier with average rectified forward current of 3 A and reverse voltage of 60 V. Available in DO-214AB package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.95
USD
Quantity
Web Price
850
$0.147
2,550
$0.143
4,250
$0.141
12,750
$0.136
21,250+
$0.133
Product Variant Information section