text.skipToContent text.skipToNavigation

Manufacturer Part #

SDT2U60CP3-7

SDT2U Series 60 V 2 A Trench Schottky Barrier Rectifier - X3-DSN1406-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDT2U60CP3-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 580mV
Configuration: Single
Diode Capacitance-Max: 110pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75,000
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$885.00
USD
Quantity
Web Price
5,000
$0.177
10,000+
$0.171
Product Variant Information section