Manufacturer Part #
PMEG4010BEA,115
PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-323
Product Specification Section
Nexperia PMEG4010BEA,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG4010BEA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 3.5A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 100µA |
Forward Voltage: | 540mV |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a very small SOD323 (SC-76) and ultra small SOT666 SMD plastic package.
Features:
- Forward current: 1 A
- Reverse voltages: 20 V, 30 V, 40 V
- Very low forward voltage
- Ultra small and very small plastic SMD package
- Power dissipation comparable to SOT23
Applications:
- High efficiency DC-to-DC conversion
- Voltage clamping
- Protection circuits
- Low voltage rectification
- Blocking diodes
- Low power consumption applications
View the PMEG4010BEA,115 family of Schottky Rectifiers
Pricing Section
Global Stock:
831,000
Germany (Online Only):
831,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0474
9,000
$0.0456
12,000
$0.0451
30,000
$0.0436
45,000+
$0.0422
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount