Manufacturer Part #
MBR160HWTR
MBR160HW Series 60 V 1 A Surface Mount Schottky Rectifier - SOD-123
Product Specification Section
SMC MBR160HWTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC MBR160HWTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 20A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.3mA |
Forward Voltage: | 0.72V |
Configuration: | Single |
Diode Capacitance-Max: | 30pF |
Thermal Resistance: | 222°C/W |
Operating Temp Range: | -65°C to +125°C |
Storage Temperature Range: | -65°C to +125°C |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
84,000
USA:
84,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0743
6,000
$0.073
9,000
$0.0722
12,000
$0.0717
15,000+
$0.0701
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount