text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS110UTR

SCHOTTKY 100V SOD-123FL

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
SMC DSS110UTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.05mA
Forward Voltage: 0.8V
Configuration: Single
Diode Capacitance-Max: 35pF
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.50
USD
Quantity
Unit Price
3,000
$0.0225
9,000
$0.0219
15,000
$0.0217
45,000
$0.0211
75,000+
$0.0207
Product Variant Information section