B540C-13-F in Reel by Diodes Incorporated | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B540C-13-F

B540C Series 40 V 5 A Surface Mount Schottky Barrier Rectifier - SMC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Diodes Incorporated B540C-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The B540C-13-F is a part of B540C Series High Efficiency 40 V 5 A Surface Mount Schottky Barrier Rectifier available in a SMC package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -55 to +150 °C
  • Average Rectified Output Current is 5 A
  • Peak Reverse DC Blocking Voltage is 40 V

View the B540 Series of Schottky Rectifier

Read More...
Pricing Section
Global Stock:
144,000
USA:
144,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0994
9,000
$0.0984
12,000
$0.0977
15,000+
$0.0954
Product Variant Information section