text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C12ET07T-M3

650 V, POWER SIC GEN 3 MERGED PIN.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Vishay VS-3C12ET07T-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 12A
Peak Current-Max: 83A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 65µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 535pF
Thermal Resistance: 2.1°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 65µA
Power Dissipation: 73W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.00
USD
Quantity
Unit Price
50
$2.46
150
$2.42
200
$2.41
500
$2.38
750+
$2.35
Product Variant Information section