text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C08ET07T-M3

650 V, POWER SIC GEN 3 MERGED PIN.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-3C08ET07T-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 8A
Peak Current-Max: 54A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 45µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 340pF
Thermal Resistance: 2.6°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 45µA
Power Dissipation: 58W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
50
$1.61
150
$1.59
250
$1.58
500
$1.56
1,000+
$1.54
Product Variant Information section