text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C06ET07T-M3

650 V, POWER SIC GEN 3 MERGED PIN.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Vishay VS-3C06ET07T-M3 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 6A
Peak Current-Max: 42A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 35µA
Forward Voltage: 1.5V
Diode Capacitance-Max: 255pF
Thermal Resistance: 3°C/W
Operating Temp Range: -55°C to +175°C
Leakage Current: 35µA
Power Dissipation: 50W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.50
USD
Quantity
Unit Price
50
$1.23
150
$1.22
250
$1.21
750
$1.19
1,250+
$1.18
Product Variant Information section