Manufacturer Part #
STPS2L60
STPS2L60 Series 60 V 2 A Axial Through Hole Power Schottky Rectifier - DO-41
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Ammo Pack | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STPS2L60 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The STPS2L60 is a Axial and surface mount power Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SMA, DO-41 and SMB flat this device is especially intended for use in low voltage, high frequency inverters and small battery chargers.
Features:
- Negligible switching losses
- Low forward voltage drop
- Surface mount miniature package
- Avalanche capability specified
- ECOPACK2® halogen-free component (SMB flat)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,000
$0.0919
6,000
$0.0882
8,000
$0.0872
20,000
$0.0843
30,000+
$0.0814
Product Variant Information section
Available Packaging
- Ammo PackSelected Variant Qty: 8,000+ / Web Price: $0.0919 / Stock: 0 Qty: 2,000+$0.0919 Stock: 0
- Ammo Pack Qty: 8,000+ / Web Price: $0.0919 / Stock: 0 Qty: 2,000+$0.0919 Stock: 0
- Ammo Pack Qty: 8,000+ / Web Price: $0.0919 / Stock: 0 Qty: 2,000+$0.0919 Stock: 0
- Ammo Pack Qty: 2,000+ / Web Price: $0.0897 / Stock: 38,000 Qty: 2,000+$0.0897 Stock: 38,000
- Ammo Pack Qty: 8,000+ / Web Price: $0.0919 / Stock: 0 Qty: 2,000+$0.0919 Stock: 0
Package Qty:
2000 per Ammo Pack