Manufacturer Part #
SK520BTR
SK520B Series 200 V 5 A Surface Mount Schottky Rectifier - SMB
Product Specification Section
SMC SK520BTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC SK520BTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 5A |
Peak Current-Max: | 110A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 1mA |
Forward Voltage: | 0.85V |
Diode Capacitance-Max: | 200pF |
Thermal Resistance: | 10°C/W |
Operating Temp Range: | -55°C to +150°C |
Configuration: | Single |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
12,000
$0.102
15,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount