text.skipToContent text.skipToNavigation

Manufacturer Part #

RB160MM-90TR

DIODE SCHOTTKY 90V 1A PMDU

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
ROHM RB160MM-90TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 100µA
Forward Voltage: 0.73V
Configuration: Single
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$222.60
USD
Quantity
Web Price
3,000
$0.0742
6,000
$0.0723
9,000
$0.0712
15,000
$0.0698
30,000+
$0.067
Product Variant Information section