text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG40T30EPX

PMEG40T30 Series 40 V 3 A Low VF Trench MEGA Schottky Barrier Rectifier - CFP5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG40T30EPX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 55A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 28µA
Forward Voltage: 0.45V
Diode Capacitance-Max: 240pF
Reverse Recovery Time-Max: 14ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 0.75W
Configuration: Single
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$876.00
USD
Quantity
Web Price
3,000
$0.149
6,000
$0.146
9,000
$0.144
12,000
$0.143
15,000+
$0.139
Product Variant Information section