text.skipToContent text.skipToNavigation

Manufacturer Part #

NDSH40120C-F155

Schottky Diodes Rectifiers SIC DIODE GEN2.0 1200V TO247-2L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NDSH40120C-F155 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 46A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 200A
Forward Voltage: 1.75V
Diode Capacitance-Max: 2840pF
Reverse Recovery Time-Max: 0ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 366W
Configuration: Single
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.80
USD
Quantity
Unit Price
1
$7.80
5
$7.70
25
$7.60
50
$7.55
150+
$7.43
Product Variant Information section