Manufacturer Part #
CMDSH-3 TR PBFREE
CMPSH Series Single 30 V 100 mA Surface Mount Schottky Diode - SOD-323
Product Specification Section
Central Semiconductor CMDSH-3 TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMDSH-3 TR PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 100mA |
Peak Current-Max: | 750mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 100mA |
Forward Voltage: | 0.8V |
Diode Capacitance-Max: | 7pF |
Thermal Resistance: | 500°C/W |
Operating Temp Range: | -65°C to +150°C |
Power Dissipation: | 250W to 833W |
Configuration: | Single |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount