text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT42W RHG

Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Taiwan Semiconductor BAT42W RHG - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500nA
Forward Voltage: 1V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 625°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 200mW
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
Germany (Online Only):
150,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.90
USD
Quantity
Unit Price
3,000
$0.0093
12,000
$0.009
30,000
$0.0088
75,000
$0.0086
120,000+
$0.0083
Product Variant Information section