Manufacturer Part #
LXP1004-23-2
Diode-Schottky, Surface Mount, SOT-23
Product Specification Section
Microchip LXP1004-23-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip LXP1004-23-2 - Technical Attributes
Attributes Table
Configuration: | Single |
Average Forward Current-Max: | 10mA |
Power Dissipation: | 250mW |
Diode Capacitance-Nom: | 0.75pF |
Resistance: | 0.6Ω |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -65°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
500+
$3.85
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount