text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP70-05,215

BAP70 Series 50 V 100 mA 250 mW Surface Mount Silicon PIN diode SOT-23

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BAP70-05,215 - Technical Attributes
Attributes Table
Configuration: Common Cathode
Forward Voltage: 0.95V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 250pF
Resistance: 1.4Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,737.00
USD
Quantity
Unit Price
3,000
$0.197
6,000
$0.194
9,000
$0.193
12,000
$0.192
15,000+
$0.189
Product Variant Information section