Manufacturer Part #
BAP51-03,115
BAP51-03 Series 60 V 60 mA General Purpose PIN diode - SOD323
Product Specification Section
NXP BAP51-03,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BAP51-03,115 - Technical Attributes
Attributes Table
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BAP51-03 is a General purpose PIN diode in a SOD323 small plastic SMD package. Operating up to 3 GHz with high-voltage handling capabilities, NXP's PIN diodes are ideal for a wide range of mobile communications and RF applications. Their low loss and low distortion levels improve battery life and quality in mobile phones and cordless phones.
Features:
- Low diode capacitance
- Low diode forward resistance
Applications:
- General RF applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0961
6,000
$0.0945
12,000
$0.0929
15,000
$0.0925
45,000+
$0.0895
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount