text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR160GP-TP

MUR160GP Series 600 V 1 A Glass Passivated Super Fast Recovery Rectifier - DO-41

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Micro Commercial Components MUR160GP-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 25A
Reverse Current-Max: 5µA
Forward Voltage: 1.35V
Package Style:  DO-41 (DO-204AL)
Features & Applications

The MUR160GP-TP is a 1 A, 600 V, glass passivated fast recovery rectifier.
 
Features:

  • Super Fast Switching Speed For High Efficiency
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.00
USD
Quantity
Unit Price
5,000
$0.0558
10,000
$0.0549
15,000
$0.0544
20,000
$0.054
25,000+
$0.0528
Product Variant Information section