text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3510W

1P, 1KV, 35A GBPC.

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Surge GBPC3510W - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 10µA
RMS Voltage-Max: 700V
Average Forward Current-Max: 400A
Forward Voltage: 1.1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 1.35°C/W
Storage Temperature Range: -55°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,650
USA:
2,650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.00
USD
Quantity
Web Price
50
$1.54
150
$1.50
250
$1.48
750
$1.44
1,250+
$1.41
Product Variant Information section