text.skipToContent text.skipToNavigation

Manufacturer Part #

TW9910-NA2-GR

LOW POWER NTSC/PAL/SECAM VIDEO DECODER WITH VBI SLICER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas TW9910-NA2-GR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: Serial
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,799.20
USD
Quantity
Web Price
260
$6.92
520+
$6.87
Product Variant Information section