Manufacturer Part #
TW9900-NA1-GR
COST EFFECTIVE DECODER
Product Specification Section
Renesas TW9900-NA1-GR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas TW9900-NA1-GR - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 1.8V to 3.3V |
No of Functions / Channels: | 1 |
Interface Type: | 2-Wire |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
490+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount