text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9897STXI

Ethernet ICs 7-port GigE Managed Switch with SGMII, EEE, WOL, QoS, LinkMD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ9897STXI - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 1.14V to 3.465V
Supply Current: 330mA
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Functions / Channels: 5
Interface Type: MII/RGMII/RMII/SGMII
No of Terminals: 128
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,151.10
USD
Quantity
Unit Price
90+
$12.79
Product Variant Information section