text.skipToContent text.skipToNavigation

Manufacturer Part #

947046

GPY111 Series 1G Ethernet PHY, SGMII or RGMII, Industrial Temperature

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 947046 - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 2.5V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: JTAG, MDI, MII, RGMII, RMII, SGMII
No. of Transceivers: 4
Part Number Aliases: PEF7071VV16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,075.00
USD
Quantity
Web Price
2,500+
$1.63
Product Variant Information section