Manufacturer Part #
KSZ8041FTLI-TR
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX T&R - TQFP-48
Microchip KSZ8041FTLI-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of EN4900G as a new die attach material for KSZ8041TL, SPNY801037, KSZ8041FTLI, KSZ8041TL-TR, SPNZ801037-TR, and KSZ8041FTLI-TR catalog part numbers (CPN) available in 48L TQFP (7x7x1.0mm) package.Reason for Change:To improve manufacturability by qualifying EN4900G as a new Die attach material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
PCN Status:Initial NotificationDescription of Change:Qualification of EN4900G as a new die attach material for KSZ8041TL, SPNY801037, KSZ8041FTLI, KSZ8041TL-TR, SPNZ801037-TR, and KSZ8041FTLI-TR catalog part numbers (CPN) available in 48L TQFP (7x7x1.0mm) package.Reason for Change:To improve manufacturability by qualifying EN4900G as a new Die attach material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Microchip KSZ8041FTLI-TR - Technical Attributes
Supply Voltage-Nom: | 3.135V to 3.465V |
No of Functions / Channels: | 1 |
Interface Type: | MII/RMII |
Data Rate: | 100Mbps |
Supply Current: | 53mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 48 |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TQFP-48
Mounting Method:
Surface Mount