Manufacturer Part #
1893CKLF
3.3V 10BASE-T/100BASE-TX INTEGRATED PHY
Product Specification Section
Renesas 1893CKLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 1893CKLF - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3.14V to 3.47V |
No of Functions / Channels: | 1 |
Interface Type: | MII |
Data Rate: | 100Mbps |
Supply Current: | 160mA |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 56 |
Moisture Sensitivity Level: | 3 |
Package Style: | VFQFPN-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
260+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
VFQFPN-56
Mounting Method:
Surface Mount