text.skipToContent text.skipToNavigation

Manufacturer Part #

1893BFILFT

3.3V 10BASE-T/100BASE-TX INTEGRATED PHY

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 1893BFILFT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.14V to 3.47V
No of Functions / Channels: 1
Interface Type: MII
Data Rate: 100Mbps
Supply Current: 150mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 1
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,350.00
USD
Quantity
Web Price
1,000+
$8.35
Product Variant Information section