Manufacturer Part #
STMPE1601TBR
IC PORT EXPANDER 16BIT 25TFBGA
Product Specification Section
STMicroelectronics STMPE1601TBR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STMPE1601TBR - Technical Attributes
Attributes Table
Interface Type: | I2C |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 16 |
Supply Voltage-Nom: | 1.65V to 3.6V |
Output Type: | Open Drain |
Output Current: | 4mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TFBGA-25 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,500+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
TFBGA-25
Mounting Method:
Surface Mount