text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9672BS,118

5.5V 1MHz Remote 8-bit I/O Expander for Fm+ I2C-Bus w/Interrupt & Reset-HVQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
NXP PCA9672BS,118 - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 1MHz
No of I/O Lines: 8
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 500µA
Output Type: Push Pull
Output Current: 50mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 400mW
Moisture Sensitivity Level: 1
Package Style:  HVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$4,890.00
USD
Quantity
Unit Price
6,000+
$0.815
Product Variant Information section