text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9535D,112

PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - SOIC 24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
NXP PCA9535D,112 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 160mA
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The PCA9535 and PCA9535C are 24-pin CMOS devices that provide 16 bits of General Purpose parallel Input/Output (GPIO) expansion for I2C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I2C-bus I/O expanders. The improvements include higher drive capability, 5 V I/O tolerance, lower supply current, individual I/O configuration, and smaller packaging. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc.

Features:

  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant I/OsPolarity Inversion register
  • Active LOW interrupt output
  • Low standby current
  • Noise filter on SCL/SDA inputs

 

 

Pricing Section
Global Stock:
485
Germany (Online Only):
485
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$26.25
USD
Quantity
Unit Price
30
$0.875
120
$0.85
450
$0.83
1,200
$0.81
3,000+
$0.785
Product Variant Information section