Manufacturer Part #
PCA9517AD,118
PCA9517A Series 5.5 V 5 mA 400 kHz Level Translating I2C-bus Repeater - SOIC-8
Product Specification Section
NXP PCA9517AD,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9517AD,118 - Technical Attributes
Attributes Table
Interface Type: | I2C/SMBus |
No of Channels: | 2 |
Clock Frequency-Max: | 400kHz |
Supply Voltage-Nom: | 0.9V to 5.5V |
Supply Current: | 5mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The PCA9517AD,118 is a Part of PCA9517A Series 5.5 V Level Translating I2C-Bus Repeater. Operating temperature ranges between -40°C to 85°C and is available in SOIC-8 Package.
It is a CMOS integrated circuit that provides level shifting between low voltage (down to 0.9 V) and higher voltage (2.7 V to 5.5 V) I2C-bus or SMBus applications. While retaining all the operating modes and features of the I2C-bus system during the level shifts, it also permits extension of the I2C-bus by providing bidirectional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400 pF.
Features:
- 2 channel, bidirectional buffer isolates capacitance and allows 400 pF on either side of the device
- Voltage level translation from 0.9 V to 5.5 V and from 2.7 V to 5.5 V
- Footprint and functional replacement for PCA9515/15A
- I2C-bus and SMBus compatible
- Active HIGH repeater enable input
- Open-drain input/outputs
- Lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Accommodates Standard-mode and Fast-mode I2C-bus devices and multiple masters
- Powered-off high-impedance I2C-bus pins
- Port A operating supply voltage range of 0.9 V to 5.5 V
- Port B operating supply voltage range of 2.7 V to 5.5 V
- 5 V tolerant I2C-bus and enable pins
- 0 Hz to 400 kHz clock frequency (the maximum system operating frequency may be
- less than 400 kHz because of the delays added by the repeater)
- ESD protection exceeds 5500 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
- Packages offered: SO8, TSSOP8 and HWSON8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.575
5,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount