text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9513AD,118

PCA9513A Series 5.5 V 400 kHz Hot Swappable I2C-Bus and SMBus Bus Buffer -SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9513AD,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 1
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.7V to 5.5V
Supply Current: 3.5mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,825.00
USD
Quantity
Unit Price
2,500+
$1.13
Product Variant Information section