Manufacturer Part #
PCA9511AD,118
BU 510 - SECURITY & CONNECTIVITY
Product Specification Section
NXP PCA9511AD,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9511AD,118 - Technical Attributes
Attributes Table
Interface Type: | I2C/SMBus |
No of Channels: | 2 |
Clock Frequency-Max: | 400kHz |
Supply Voltage-Nom: | 2.7V to 5.5V |
Supply Current: | 3.5mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The PCA9511AD,118 is a hot swappable I2C-bus and SMBus buffer that allows I/O card insertion into a live backplane without corrupting the data and clock buses.
Control circuitry prevents the backplane from being connected to the card until a stop command or bus idle occurs on the backplane without bus contention on the card. When the connection is made, the PCA9511A provides bidirectional buffering, keeping the backplane and card capacitances isolated
Features:
- Compatible with I2C-bus Standard-mode, I2C-bus Fast-mode, and SMBus standards
- Active HIGH ENABLE input
- Active HIGH READY open-drain output
- High-impedance SDA and SCL pins for VCC = 0 V
- 1 V precharge on all SDA and SCL lines
- Supporting clock stretching and multiple master arbitration/synchronization
- Operating power supply voltage range: 2.7 V to 5.5 V
- 0 Hz to 400 kHz clock frequency
- ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per
- JESD22-A115, and 1000 V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
- Packages offered: SO8, TSSOP8 (MSOP8)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount